


10162581-3134151LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134151LFTR-ND - Tape & Reel (TR) 609-10162581-3134151LFCT-ND - Cut Tape (CT) 609-10162581-3134151LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134151LF |
Description | CONAN LITE RECEPTACLE, 51 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134151LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,56900 € | 15,69 € |
| 100 | 1,33390 € | 133,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,15183 € | 921,46 € |
| 1.600 | 1,09687 € | 1.754,99 € |
| 2.400 | 1,06595 € | 2.558,28 € |
| 4.000 | 1,02825 € | 4.113,00 € |
| 5.600 | 1,00415 € | 5.623,24 € |
| 8.000 | 0,97923 € | 7.833,84 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |



