


10162581-3134109LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134109LFTR-ND - Tape & Reel (TR) 609-10162581-3134109LFCT-ND - Cut Tape (CT) 609-10162581-3134109LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134109LF |
Description | CONAN LITE RECEPTACLE, 9 POSITIO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134109LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85200 € | 8,52 € |
| 100 | 0,72440 € | 72,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,62548 € | 500,38 € |
| 1.600 | 0,59564 € | 953,02 € |
| 2.400 | 0,57884 € | 1.389,22 € |
| 4.000 | 0,55836 € | 2.233,44 € |
| 5.600 | 0,54526 € | 3.053,46 € |
| 8.000 | 0,53173 € | 4.253,84 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


