10156614-0700LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10156614-0700LF
10156614-0700LF
10156614-0700LF

10156614-0700LF

DigiKey Part Number
609-10156614-0700LF-ND
Manufacturer
Manufacturer Product Number
10156614-0700LF
Description
CONN BOARD-IN HSG 7POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10156614-0700LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.0000,06747 €337,35 €
Unit Price without VAT:0,06747 €
Unit Price with VAT:0,08029 €

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC