10143578-108KLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10143578-108KLF

DigiKey Part Number
609-10143578-108KLFTR-ND - Tape & Reel (TR)
609-10143578-108KLFCT-ND - Cut Tape (CT)
609-10143578-108KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10143578-108KLF
Description
CONN MICROSPACE HDR-ASSY STG S
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10143578-108KLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.526" (13.35mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Solder Retention
Operating Temperature
-40°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
4A
Voltage Rating
48V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 €7,07 €
106,01300 €60,13 €
1005,11050 €511,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,33440 €1.083,60 €
5004,07628 €2.038,14 €
7504,07256 €3.054,42 €
Manufacturers Standard Package
Unit Price without VAT:7,07000 €
Unit Price with VAT:8,41330 €