10141732-005RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10141732-004RLF

DigiKey Part Number
609-10141732-004RLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10141732-004RLF
Description
CONN SKT SODIMM 260POS R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10141732-004RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
SODIMM
Number of Positions
260
Memory Type
DDR4 SDRAM
Standards
-
Mounting Type
Surface Mount, Right Angle
Insertion Angle
Right Angle
Features
Board Guide
Mounting Feature
Normal, Standard - Top
Card Thickness
0.047" (1.20mm)
Height
0.362" (9.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,55279 €6.211,16 €
Unit Price without VAT:1,55279 €
Unit Price with VAT:1,84782 €