
10139085-081402LF | |
|---|---|
DigiKey Part Number | 609-6625-2-ND - Tape & Reel (TR) 609-6625-1-ND - Cut Tape (CT) 609-6625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10139085-081402LF |
Description | BERGSTAK+ 0.8MM, PLUG, P1, 80POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139085-081402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,48200 € | 34,82 € |
| 25 | 3,26320 € | 81,58 € |
| 50 | 3,10700 € | 155,35 € |
| 100 | 2,95870 € | 295,87 € |
| 250 | 2,77340 € | 693,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,53383 € | 2.280,45 € |
| 1.800 | 2,41302 € | 4.343,44 € |
| 2.700 | 2,34506 € | 6.331,66 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |




