
10137945-10122RLF | |
|---|---|
DigiKey Part Number | 609-10137945-10122RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10137945-10122RLF |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10137945-10122RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Nylon, Glass Filled | |
Base Product Number |

