
10132798-062100LF | |
|---|---|
DigiKey Part Number | 609-5230-2-ND - Tape & Reel (TR) 609-5230-1-ND - Cut Tape (CT) 609-5230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-062100LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-062100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36400 € | 13,64 € |
| 100 | 1,15890 € | 115,89 € |
| 500 | 1,03440 € | 517,20 € |
| 1.000 | 0,98503 € | 985,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,88189 € | 4.233,07 € |
| 9.600 | 0,83985 € | 8.062,56 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |



