10132798-042100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132798-042100LF

DigiKey Part Number
609-10132798-042100LFTR-ND - Tape & Reel (TR)
609-10132798-042100LFCT-ND - Cut Tape (CT)
609-10132798-042100LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10132798-042100LF
Description
HEIGHT REC CONNECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132798-042100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Mated Stacking Heights
5mm, 5.5mm, 6mm
Height Above Board
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08100 €10,81 €
251,01400 €25,35 €
500,96540 €48,27 €
1000,91920 €91,92 €
2500,86164 €215,41 €
5000,82050 €410,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,75929 €1.138,93 €
3.0000,72307 €2.169,21 €
4.5000,70269 €3.162,11 €
7.5000,67784 €5.083,80 €
10.5000,66195 €6.950,48 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €