
10132797-065100LF | |
|---|---|
DigiKey Part Number | 609-5228-2-ND - Tape & Reel (TR) 609-5228-1-ND - Cut Tape (CT) 609-5228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-065100LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-065100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25000 € | 12,50 € |
| 100 | 1,06180 € | 106,18 € |
| 500 | 0,94778 € | 473,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90253 € | 902,53 € |
| 2.000 | 0,85947 € | 1.718,94 € |
| 3.000 | 0,83525 € | 2.505,75 € |
| 5.000 | 0,80570 € | 4.028,50 € |
| 7.000 | 0,78682 € | 5.507,74 € |
| 10.000 | 0,76729 € | 7.672,90 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |




