
10119313-301CLF | |
|---|---|
DigiKey Part Number | 609-10119313-301CLFTR-ND - Tape & Reel (TR) 609-10119313-301CLFCT-ND - Cut Tape (CT) 609-10119313-301CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10119313-301CLF |
Description | CONN RCPT USB2.0 MINI B 5POS TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10119313-301CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,63880 € | 15,97 € |
| 50 | 0,60840 € | 30,42 € |
| 100 | 0,57930 € | 57,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,53020 € | 185,57 € |
| 700 | 0,50489 € | 353,42 € |
| 1.050 | 0,49063 € | 515,16 € |
| 1.750 | 0,47326 € | 828,21 € |
| 2.450 | 0,46216 € | 1.132,29 € |
| 3.500 | 0,45068 € | 1.577,38 € |
| 8.750 | 0,42248 € | 3.696,70 € |
| 17.500 | 0,40234 € | 7.040,95 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |






