



10061913-111PLF | |
|---|---|
DigiKey Part Number | 609-5313-2-ND - Tape & Reel (TR) 609-5313-1-ND - Cut Tape (CT) 609-5313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10061913-111PLF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10061913-111PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,32200 € | 23,22 € |
| 25 | 2,17560 € | 54,39 € |
| 50 | 2,07160 € | 103,58 € |
| 100 | 1,97270 € | 197,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,87850 € | 375,70 € |
| 400 | 1,78883 € | 715,53 € |
| 600 | 1,73838 € | 1.043,03 € |
| 1.000 | 1,67687 € | 1.676,87 € |
| 1.400 | 1,63756 € | 2.292,58 € |
| 2.000 | 1,59690 € | 3.193,80 € |
| 5.000 | 1,49704 € | 7.485,20 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |




