
10045782-002LF | |
|---|---|
DigiKey Part Number | 10045782-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10045782-002LF |
Description | CONN SAS RCPT 29POS PRESSFIT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10045782-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 2,55293 € | 1.072,23 € |
| Unit Price without VAT: | 2,55293 € |
|---|---|
| Unit Price with VAT: | 3,03799 € |

