U99-C056-200T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U99C056200T

DigiKey Part Number
664-U99C056200TTR-ND - Tape & Reel (TR)
664-U99C056200TCT-ND - Cut Tape (CT)
664-U99C056200TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U99C056200T
Description
CONN CFP4 PLUG 56POS SLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 Position CFP4 Plug Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
U99C056200T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Plug
Connector Type
CFP4
Number of Positions
56
Mounting Type
-
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,74000 €84,74 €
1075,37000 €753,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30061,57640 €18.472,92 €
Manufacturers Standard Package
Unit Price without VAT:84,74000 €
Unit Price with VAT:100,84060 €