



U77A1118200T | |
|---|---|
DigiKey Part Number | 664-U77A1118200TTR-ND - Tape & Reel (TR) 664-U77A1118200TCT-ND - Cut Tape (CT) 664-U77A1118200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U77A1118200T |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77A1118200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,45880 € | 36,47 € |
| 50 | 1,38880 € | 69,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,28520 € | 192,78 € |
| 300 | 1,22383 € | 367,15 € |
| 450 | 1,18931 € | 535,19 € |
| 750 | 1,14720 € | 860,40 € |
| 1.050 | 1,12030 € | 1.176,32 € |
| 1.500 | 1,09246 € | 1.638,69 € |
| 3.750 | 1,02412 € | 3.840,45 € |
| 7.500 | 0,97529 € | 7.314,68 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |











