



MSPEJ2L0B01 | |
---|---|
DigiKey Part Number | 664-MSPEJ2L0B01TR-ND - Tape & Reel (TR) 664-MSPEJ2L0B01CT-ND - Cut Tape (CT) 664-MSPEJ2L0B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPEJ2L0B01 |
Description | MSPE SERIES, IP20 JACK, LATCH-LO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEJ2L0B01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,03000 € | 3,03 € |
10 | 2,57500 € | 25,75 € |
25 | 2,41360 € | 60,34 € |
50 | 2,29800 € | 114,90 € |
100 | 2,18820 € | 218,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,98433 € | 793,73 € |
800 | 1,88965 € | 1.511,72 € |
1.200 | 1,83639 € | 2.203,67 € |
2.000 | 1,77144 € | 3.542,88 € |
2.800 | 1,72992 € | 4.843,78 € |
4.000 | 1,68698 € | 6.747,92 € |
Unit Price without VAT: | 3,03000 € |
---|---|
Unit Price with VAT: | 3,60570 € |