



GSB443T33HR | |
|---|---|
DigiKey Part Number | GSB443T33HRTR-ND - Tape & Reel (TR) GSB443T33HRCT-ND - Cut Tape (CT) GSB443T33HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB443T33HR |
Description | CONN RCPT USB3.1 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB443T33HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Pick and Place | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86500 € | 8,65 € |
| 25 | 0,81160 € | 20,29 € |
| 50 | 0,77260 € | 38,63 € |
| 100 | 0,73570 € | 73,57 € |
| 250 | 0,68960 € | 172,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,63253 € | 537,65 € |
| 1.700 | 0,60234 € | 1.023,98 € |
| 2.550 | 0,58536 € | 1.492,67 € |
| 4.250 | 0,56465 € | 2.399,76 € |
| 5.950 | 0,55141 € | 3.280,89 € |
| 8.500 | 0,53772 € | 4.570,62 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

