
GSB343K33AHR | |
|---|---|
DigiKey Part Number | 664-GSB343K33AHRTR-ND - Tape & Reel (TR) 664-GSB343K33AHRCT-ND - Cut Tape (CT) 664-GSB343K33AHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB343K33AHR |
Description | USB3.0, MICRO B, RECEPTACLE,RIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB343K33AHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,10360 € | 27,59 € |
| 50 | 1,05060 € | 52,53 € |
| 100 | 1,00040 € | 100,04 € |
| 250 | 0,93772 € | 234,43 € |
| 500 | 0,89292 € | 446,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,83943 € | 1.007,32 € |
| 2.400 | 0,79938 € | 1.918,51 € |
| 3.600 | 0,77685 € | 2.796,66 € |
| 6.000 | 0,74937 € | 4.496,22 € |
| 8.400 | 0,73181 € | 6.147,20 € |
| 12.000 | 0,71365 € | 8.563,80 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

