G97V21332HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G97V21332HR
G97V21332HR
G97V21332HR
Mini Cool Edge IO | Datasheet Preview

G97V21332HR

DigiKey Part Number
664-G97V21332HRTR-ND - Tape & Reel (TR)
664-G97V21332HRCT-ND - Cut Tape (CT)
664-G97V21332HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G97V21332HR
Description
CONN EDGE DUAL FMALE 38POS 0.024
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G97V21332HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
19
Number of Positions
38
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,81000 €3,81 €
103,23500 €32,35 €
253,03200 €75,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8002,06544 €5.783,23 €
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €