

G881C0232CEU | |
|---|---|
DigiKey Part Number | 664-G881C0232CEUTR-ND - Tape & Reel (TR) 664-G881C0232CEUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G881C0232CEU |
Description | CONN SOCKET 20-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | G881C0232CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,06430 € | 6,43 € |
| 250 | 0,06032 € | 15,08 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05467 € | 54,67 € |
| 2.500 | 0,05124 € | 128,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04647 € | 464,70 € |
| 20.000 | 0,04425 € | 885,00 € |
| 30.000 | 0,04300 € | 1.290,00 € |
| 50.000 | 0,04148 € | 2.074,00 € |
| 70.000 | 0,04050 € | 2.835,00 € |
| 100.000 | 0,03950 € | 3.950,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


















