



G832MB111003222HR | |
|---|---|
DigiKey Part Number | G832MB111003222HRTR-ND - Tape & Reel (TR) G832MB111003222HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G832MB111003222HR |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB111003222HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,50000 € | 35,00 € |
| 25 | 3,28000 € | 82,00 € |
| 50 | 3,12340 € | 156,17 € |
| 100 | 2,97420 € | 297,42 € |
| 250 | 2,78792 € | 696,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,40773 € | 4.815,46 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |


