G832MB010641222HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G832MB010641222HR
Amphenol ICC High-Speed Board-to-Board Connectors | Digi-Key Daily

G832MB010641222HR

DigiKey Part Number
G832MB010641222HRTR-ND - Tape & Reel (TR)
G832MB010641222HRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G832MB010641222HR
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB010641222HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
64
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,60300 €26,03 €
252,43960 €60,99 €
502,32340 €116,17 €
1002,21230 €221,23 €
2502,07376 €518,44 €
5001,97478 €987,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,72163 €6.025,70 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €