


G64V32312HR | |
|---|---|
DigiKey Part Number | 664-G64V32312HRTR-ND - Tape & Reel (TR) 664-G64V32312HRCT-ND - Cut Tape (CT) 664-G64V32312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G64V32312HR |
Description | CONN EDGE DUAL FMALE 84POS 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G64V32312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14 | |
Number of Positions | 84 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,01100 € | 60,11 € |
| 25 | 5,63440 € | 140,86 € |
| 50 | 5,36540 € | 268,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 4,95361 € | 767,81 € |
| 310 | 4,71732 € | 1.462,37 € |
| 465 | 4,58434 € | 2.131,72 € |
| 775 | 4,42221 € | 3.427,21 € |
| 1.085 | 4,31856 € | 4.685,64 € |
| 1.550 | 4,21141 € | 6.527,69 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

