


G64R31312HR | |
|---|---|
DigiKey Part Number | 664-G64R31312HRTR-ND - Tape & Reel (TR) 664-G64R31312HRCT-ND - Cut Tape (CT) 664-G64R31312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G64R31312HR |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G64R31312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,79700 € | 47,97 € |
| 25 | 4,49600 € | 112,40 € |
| 50 | 4,28140 € | 214,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 3,92718 € | 667,62 € |
| 340 | 3,73982 € | 1.271,54 € |
| 510 | 3,63439 € | 1.853,54 € |
| 850 | 3,50586 € | 2.979,98 € |
| 1.190 | 3,42369 € | 4.074,19 € |
| 1.700 | 3,33870 € | 5.675,79 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |



