


G42V15332HR | |
|---|---|
DigiKey Part Number | 664-G42V15332HRTR-ND - Tape & Reel (TR) 664-G42V15332HRCT-ND - Cut Tape (CT) 664-G42V15332HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42V15332HR |
Description | CONN EDGE DUAL FMALE 50POS 0.024 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V15332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,51700 € | 35,17 € |
| 25 | 3,29640 € | 82,41 € |
| 50 | 3,13880 € | 156,94 € |
| 100 | 2,98900 € | 298,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,81480 € | 562,96 € |
| 400 | 2,68048 € | 1.072,19 € |
| 600 | 2,60490 € | 1.562,94 € |
| 1.000 | 2,51276 € | 2.512,76 € |
| 1.400 | 2,45387 € | 3.435,42 € |
| 2.000 | 2,39295 € | 4.785,90 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

