


G42R12312HR | |
|---|---|
DigiKey Part Number | 664-G42R12312HRTR-ND - Tape & Reel (TR) 664-G42R12312HRCT-ND - Cut Tape (CT) 664-G42R12312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42R12312HR |
Description | CONN EDGE DUAL FMALE 74POS 0.024 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42R12312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,68800 € | 46,88 € |
| 25 | 4,39400 € | 109,85 € |
| 50 | 4,18420 € | 209,21 € |
| 100 | 3,98450 € | 398,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,73512 € | 933,78 € |
| 500 | 3,55692 € | 1.778,46 € |
| 750 | 3,45669 € | 2.592,52 € |
| 1.250 | 3,33447 € | 4.168,09 € |
| 1.750 | 3,25632 € | 5.698,56 € |
| 2.500 | 3,17552 € | 7.938,80 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

