
FS1-R26-2000 | |
|---|---|
DigiKey Part Number | FS1-R26-2000TR-ND - Tape & Reel (TR) FS1-R26-2000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FS1-R26-2000 |
Description | CONN MINI SAS RCP 26P SLD RA SMD |
Customer Reference | |
Detailed Description | 26 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1-R26-2000 Models |
Category | Number of Positions 26 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1761987-7 | TE Connectivity AMP Connectors | 0 | A98566TR-ND | 2,33282 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65500 € | 16,55 € |
| 25 | 1,55080 € | 38,77 € |
| 50 | 1,47680 € | 73,84 € |
| 100 | 1,40620 € | 140,62 € |
| 250 | 1,31816 € | 329,54 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

