FLM-P22-W0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLM-P22-W0
Zhaga Book 20 Compliant FLM Series | Datasheet Preview
FLM Zhaga Book 20 Lighting Connectors

FLMP22W0

DigiKey Part Number
664-FLMP22W0TR-ND - Tape & Reel (TR)
664-FLMP22W0CT-ND - Cut Tape (CT)
664-FLMP22W0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FLMP22W0
Description
RECEPTACLE, FLM SERIES, ZHAGA BO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire 0.110" (2.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
FLMP22W0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.110" (2.80mm)
Fastening Type
Latch Lock
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Current Rating (Amps)
-
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,39700 €13,97 €
1001,18720 €118,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,05255 €578,90 €
1.1001,00233 €1.102,56 €
1.6500,97407 €1.607,22 €
2.7500,93960 €2.583,90 €
3.8500,91758 €3.532,68 €
5.5000,89480 €4.921,40 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €