
FCE17B25AD240 | |
|---|---|
DigiKey Part Number | FCE17B25AD240-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25AD240 |
Description | CONN DSUB ADAPTER DB25F DB25M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25AD240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Filter | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 5 A | |
Housing Color | Black | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

