
803189 | |
|---|---|
DigiKey Part Number | 5207-803189-ND |
Manufacturer | |
Manufacturer Product Number | 803189 |
Description | PRESSURE SENSOR IPT1830, 500BAR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7251.89PSI (50000kPa) Relative Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol i2s | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Relative | |
Operating Pressure | 7251.89PSI (50000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 10878PSI (75000.00kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,18000 € | 406,18 € |
| 5 | 382,84000 € | 1.914,20 € |
| 10 | 374,12900 € | 3.741,29 € |
| Unit Price without VAT: | 406,18000 € |
|---|---|
| Unit Price with VAT: | 483,35420 € |

