
803185 | |
|---|---|
DigiKey Part Number | 5207-803185-ND |
Manufacturer | |
Manufacturer Product Number | 803185 |
Description | PRESSURE SENSOR IPT1866, 900BAR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Relative Male - M14 x 1 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Amphenol i2s | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Port Size Male - M14 x 1 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Relative | Maximum Pressure 15228.96PSI (105000kPa) |
Output Type Digital | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,53000 € | 429,53 € |
| 5 | 405,04800 € | 2.025,24 € |
| 10 | 395,91100 € | 3.959,11 € |
| Unit Price without VAT: | 429,53000 € |
|---|---|
| Unit Price with VAT: | 511,14070 € |

