
MPOFTV70GN | |
|---|---|
DigiKey Part Number | 1968-MPOFTV70GN-ND |
Manufacturer | |
Manufacturer Product Number | MPOFTV70GN |
Description | MPO FIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MPO Black |
Datasheet | Datasheet |
EDA/CAD Models | MPOFTV70GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | MPO | |
Connector Type | Receptacle | |
Simplex/Duplex | - | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead | |
Fastening Type | Threaded | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | -0.5dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | Aluminum | |
Operating Temperature | - | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,54000 € | 211,54 € |
| 10 | 172,48900 € | 1.724,89 € |
| 25 | 167,48400 € | 4.187,10 € |
| Unit Price without VAT: | 211,54000 € |
|---|---|
| Unit Price with VAT: | 251,73260 € |



