New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV87FK-M-M24FPC

DigiKey Part Number
1968-AV87FK-M-M24FPC-ND
Manufacturer
Manufacturer Product Number
AV87FK-M-M24FPC
Description
MALE KIT FOR AV87 RECP MM24F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector MT 24-Plex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
Packaging
Bag
Part Status
Active
Connector Style
MT
Connector Type
Plug
Simplex/Duplex
24-Plex
Mode
Multimode
Fiber Core Diameter
50µm
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
Coupling Nut
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
186,71000 €86,71 €
1073,70200 €737,02 €
2569,09160 €1.727,29 €
5065,79760 €3.289,88 €
10063,14060 €6.314,06 €
Manufacturers Standard Package
Unit Price without VAT:86,71000 €
Unit Price with VAT:103,18490 €