
AOT4531-1 | |
|---|---|
DigiKey Part Number | 1968-AOT4531-1-ND |
Manufacturer | |
Manufacturer Product Number | AOT4531-1 |
Description | TERMINI, LUMIERE SHORT BOOT |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm/62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.2dB | |
Reflection | -30dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,86000 € | 46,86 € |
| 10 | 43,00300 € | 430,03 € |
| 25 | 41,34880 € | 1.033,72 € |
| 50 | 39,97040 € | 1.998,52 € |
| 100 | 37,76520 € | 3.776,52 € |
| Unit Price without VAT: | 46,86000 € |
|---|---|
| Unit Price with VAT: | 55,76340 € |


