

MA84500002LF | |
|---|---|
DigiKey Part Number | 2188-84500-002LFCT-ND - Cut Tape (CT) 2188-84500-002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA84500002LF |
Description | CONN ARRAY PLUG 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA84500002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 5.5mm, 8mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 9,54200 € | 95,42 € |
| 25 | 8,94480 € | 223,62 € |
| 50 | 8,51780 € | 425,89 € |
| 100 | 8,11120 € | 811,12 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |

