

MA55755201LF | |
|---|---|
DigiKey Part Number | 2188-55755-201LFCT-ND - Cut Tape (CT) 2188-55755-201LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA55755201LF |
Description | CONN ARRAY RCPT 240POS SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | MA55755201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |

