
IC134270121 | |
|---|---|
DigiKey Part Number | 2188-IC134270121TR-ND - Tape & Reel (TR) 2188-IC134270121CT-ND - Cut Tape (CT) 2188-IC134270121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC134270121 |
Description | LYNX QD RECEPT, STACKER RECEPT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20100 € | 32,01 € |
| 25 | 3,00080 € | 75,02 € |
| 50 | 2,85760 € | 142,88 € |
| 100 | 2,72100 € | 272,10 € |
| 250 | 2,55064 € | 637,66 € |
| 500 | 2,44910 € | 1.224,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31309 € | 2.313,09 € |
| 2.000 | 2,20279 € | 4.405,58 € |
| 3.000 | 2,14073 € | 6.422,19 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |


