
IC13416042 | |
|---|---|
DigiKey Part Number | 2188-IC13416042TR-ND - Tape & Reel (TR) 2188-IC13416042CT-ND - Cut Tape (CT) 2188-IC13416042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13416042 |
Description | LYNX QD RECEPT, RIGHT ANGLE, 40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13416042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,93600 € | 79,36 € |
| 25 | 7,43920 € | 185,98 € |
| 50 | 7,08400 € | 354,20 € |
| 100 | 6,74600 € | 674,60 € |
| 250 | 6,61876 € | 1.654,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,40749 € | 5.407,49 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |


