
IC13411012 | |
|---|---|
DigiKey Part Number | 2188-IC13411012TR-ND - Tape & Reel (TR) 2188-IC13411012CT-ND - Cut Tape (CT) 2188-IC13411012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13411012 |
Description | LYNX QD PLUG, RIGHT ANGLE, 12 PO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13411012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84100 € | 58,41 € |
| 25 | 5,47440 € | 136,86 € |
| 50 | 5,21300 € | 260,65 € |
| 100 | 4,96410 € | 496,41 € |
| 250 | 4,72704 € | 1.181,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,35028 € | 2.827,68 € |
| 1.300 | 4,14288 € | 5.385,74 € |
| 1.950 | 4,02618 € | 7.851,05 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |


