
951401A20H | |
|---|---|
DigiKey Part Number | 2188-951401A20H-ND |
Manufacturer | |
Manufacturer Product Number | 951401A20H |
Description | XCEDE HDR, 4 PR, 5 POS, L-SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 951401A20H Models |
Category | Pitch 0.073" (1.85mm) |
Manufacturer Amphenol ICC (FCI) | Number of Columns 5 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 20 Differential Pairs |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Current Rating (Amps) 6A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,83000 € | 28,30 € |
| 25 | 2,65240 € | 66,31 € |
| 50 | 2,52580 € | 126,29 € |
| 224 | 2,27201 € | 508,93 € |
| 448 | 2,16357 € | 969,28 € |
| 672 | 2,10256 € | 1.412,92 € |
| 1.120 | 2,02819 € | 2.271,57 € |
| 2.688 | 1,90682 € | 5.125,53 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

