400 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector Array, Male Pins Surface Mount Gold

84520-102LF

DigiKey Part Number
2188-84520-102LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
84520-102LF
Description
CONN ARRAY PLUG 400POS SMD GOLD
Customer Reference
Detailed Description
400 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
84520-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 14mm
Height Above Board
0.368" (9.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Marketplace Stock: 3.910 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
130,29000 €30,29 €
1025,74500 €257,45 €
Unit Price without VAT:30,29000 €
Unit Price with VAT:36,04510 €

Other Suppliers on DigiKey

3.900In Stock
Ships from WEC