

MA84501201LF | |
|---|---|
DigiKey Part Number | 2188-84501-201LFCT-ND - Cut Tape (CT) 2188-84501-201LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA84501201LF |
Description | CONN ARRAY RCPT 300POS SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | MA84501201LF Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 10 |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Mated Stacking Heights 4mm, 10mm |
Connector Type Array, Female Sockets | Height Above Board 0.132" (3.35mm) |
Number of Positions 300 | Base Product Number |

