
11828-1FA | |
|---|---|
DigiKey Part Number | 2188-11828-1FATR-ND - Tape & Reel (TR) 2188-11828-1FACT-ND - Cut Tape (CT) 2188-11828-1FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11828-1FA |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 11828-1FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 240 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 15,04900 € | 150,49 € |
| 25 | 14,10680 € | 352,67 € |
| 50 | 13,59780 € | 679,89 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | 11,10934 € | 11.109,34 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |


