11826-BFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11826-BFA
11826-BFA
11826-BFA

11826-BFA

DigiKey Part Number
2188-11826-BFATR-ND - Tape & Reel (TR)
2188-11826-BFACT-ND - Cut Tape (CT)
2188-11826-BFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11826-BFA
Description
CONN PLUG 240POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
240 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
11826-BFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
240
Pitch
0.024" (0.60mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,76000 €16,76 €
1014,24500 €142,45 €
2513,35280 €333,82 €
5012,80480 €640,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,46157 €10.461,57 €
Manufacturers Standard Package
Unit Price without VAT:16,76000 €
Unit Price with VAT:19,94440 €