11826-ACA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11826-ACA

DigiKey Part Number
2188-11826-ACATR-ND - Tape & Reel (TR)
2188-11826-ACACT-ND - Cut Tape (CT)
2188-11826-ACADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11826-ACA
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
11826-ACA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
120
Pitch
0.024" (0.60mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,92000 €9,92 €
108,43100 €84,31 €
257,90280 €197,57 €
507,52560 €376,28 €
1007,21520 €721,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2505,99765 €7.497,06 €
Manufacturers Standard Package
Unit Price without VAT:9,92000 €
Unit Price with VAT:11,80480 €