
11826-ABA | |
|---|---|
DigiKey Part Number | 2188-11826-ABATR-ND - Tape & Reel (TR) 2188-11826-ABACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11826-ABA |
Description | LYNX, 4MM, 4X20 PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-ABA Models |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 80 | Height Above Board 0.146" (3.70mm) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,86000 € | 68,60 € |
| 25 | 6,43040 € | 160,76 € |
| 50 | 6,12340 € | 306,17 € |
| 100 | 5,83110 € | 583,11 € |
| 250 | 5,64352 € | 1.410,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 4,87994 € | 6.099,93 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |







