
Z01U-4G7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z01U-4G7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z01U-4G7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z01U-4G7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z01U-4G7L1-11000-E000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | Z01U-4G7L1-11000-E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.216" (5.50mm) | |
Length | 0.340" (8.65mm) | |
Height | 0.551" (14.00mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,28480 € | 7,12 € |
| 50 | 0,27120 € | 13,56 € |
| 100 | 0,25820 € | 25,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,24067 € | 64,98 € |
| 540 | 0,22915 € | 123,74 € |
| 810 | 0,22268 € | 180,37 € |
| 1.350 | 0,21479 € | 289,97 € |
| 1.890 | 0,20974 € | 396,41 € |
| 2.700 | 0,20453 € | 552,23 € |
| 6.750 | 0,19172 € | 1.294,11 € |
| 13.500 | 0,18257 € | 2.464,70 € |
| 27.000 | 0,17387 € | 4.694,49 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



