SFW6R-6STE1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW6R-6STE1LF

DigiKey Part Number
609-6139-2-ND - Tape & Reel (TR)
609-6139-1-ND - Cut Tape (CT)
609-6139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW6R-6STE1LF
Description
CONN CIC TOP 6POS 1MM R/A
Customer Reference
Detailed Description
6 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW6R-6STE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
CIC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
6
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Beige
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32300 €3,23 €
250,30200 €7,55 €
500,28760 €14,38 €
1000,27370 €27,37 €
2500,25660 €64,15 €
5000,24432 €122,16 €
1.0000,23264 €232,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19300 €386,00 €
4.0000,18150 €726,00 €
6.0000,17509 €1.050,54 €
10.0000,16735 €1.673,50 €
14.0000,16588 €2.322,32 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €