
SFW6R-5STZE1LF | |
---|---|
DigiKey Part Number | 609-SFW6R-5STZE1LFTR-ND - Tape & Reel (TR) 609-SFW6R-5STZE1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFW6R-5STZE1LF |
Description | CONN CIC BOTTOM 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW6R-5STZE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | CIC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,29900 € | 2,99 € |
25 | 0,28040 € | 7,01 € |
50 | 0,26700 € | 13,35 € |
100 | 0,25410 € | 25,41 € |
250 | 0,23816 € | 59,54 € |
500 | 0,22678 € | 113,39 € |
1.000 | 0,21595 € | 215,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,20564 € | 411,28 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |