
SFW20S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1156-2-ND - Tape & Reel (TR) 609-1156-1-ND - Cut Tape (CT) 609-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW20S-2STE1LF |
Description | CONN FFC FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW20S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,39420 € | 39,42 € |
| 250 | 0,36944 € | 92,36 € |
| 500 | 0,35182 € | 175,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33501 € | 335,01 € |
| 2.000 | 0,31901 € | 638,02 € |
| 3.000 | 0,31002 € | 930,06 € |
| 5.000 | 0,29904 € | 1.495,20 € |
| 7.000 | 0,29203 € | 2.044,21 € |
| 10.000 | 0,28478 € | 2.847,80 € |
| 25.000 | 0,26696 € | 6.674,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |









